Nail, Framing Ring Stainless Steel 76.2mm 10d
Fastech 0206718 technical specifications.
| Type | Framing |
| Shank Type | Ring |
| Material | Stainless Steel |
| Product Length | 76.2mm |
| Body Thickness | 3.048mm |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.