Nail, Concrete Fluted Steel Mechanical Galvanized 38.1mm 4d
Fastech 0223713 technical specifications.
| Type | Concrete |
| Shank Type | Fluted |
| Material | Steel |
| Finish | Mechanical Galvanized |
| Product Length | 38.1mm |
| Body Thickness | 4.763mm |
No datasheet is available for this part.