Nail, Roofing Smooth Steel Electro Galvanized 50.8mm 6d
Fastech 0229051 technical specifications.
| Type | Roofing |
| Shank Type | Smooth |
| Material | Steel |
| Finish | Electro Galvanized |
| Product Length | 50.8mm |
| Body Thickness | 3.061mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.