Staple, Square/Stick Steel Electro-Galvanized Chisel 6.35mm 19.05mm
Fastech 0281200 technical specifications.
| Style | Square/Stick |
| Material | Steel |
| Finish | Electro-Galvanized |
| Point Type | Chisel |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.