Turnbuckle, Eye/Jaw Stainless Steel Matte 5200lb
Fastech 0530956 technical specifications.
| Style | Eye/Jaw |
| Material | Stainless Steel |
| Finish | Matte |
| Working Load Limit | 5200lb |
| Product Length (Imperial) | 15 5/8in |
| Product Weight | 1814.37g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.