Turnbuckle, Hook/Hook Stainless Steel Polished 300lb
Fastech 0530964 technical specifications.
| Style | Hook/Hook |
| Material | Stainless Steel |
| Finish | Polished |
| Working Load Limit | 300lb |
| Product Length (Imperial) | 6 7/8in |
| Product Weight | 99.79g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.