M8 - 1.25 x 25mm Class 8.8 Zinc Finish Steel Carriage Bolt
Fastech 11115252 technical specifications.
| Type | Carriage |
| Head Type | Round |
| Material | Steel |
| Finish | Zinc |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastech 11115252 to view detailed technical specifications.
No datasheet is available for this part.