Turnbuckle, Eye/Hook Steel Galvanized 5000lb
Fastech 43181 technical specifications.
| Style | Eye/Hook |
| Material | Steel |
| Finish | Galvanized |
| Working Load Limit | 5000lb |
| Product Length (Imperial) | 21 11/16in |
| Product Weight | 0.045g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.