Fastech 43254 technical specifications.
| Style | Stub/Stub |
| Material | Steel |
| Finish | Plain |
| Working Load Limit | 21400lb |
| Product Length (Imperial) | 26 1/2in |
| Product Weight | 9979g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.