Fastech 43351 technical specifications.
| Style | Eye/Eye |
| Material | Aluminum |
| Finish | Plain |
| Working Load Limit | 144lb |
| Product Length (Imperial) | 7 1/2in |
| Product Weight | 1723.65g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.