Turnbuckle, Jaw/Jaw Stainless Steel Plain 2200lb
Fastech 74676 technical specifications.
| Style | Jaw/Jaw |
| Material | Stainless Steel |
| Finish | Plain |
| Working Load Limit | 2200lb |
| Product Length (Imperial) | 12in |
| Product Weight | 778.68g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.