This machine screw is made from stainless steel with a UNC thread, a diameter of 2.84mm, and a length of 6.35mm. It has a flat head and a Phillips drive type. The screw is suitable for use in applications where a high level of corrosion resistance is required. The operating temperature range is not specified, but it is generally suitable for use in a wide range of temperatures. Compliance with specific standards or regulations is not mentioned.
Fastech MS24693C-2 technical specifications.
| Body Diameter (Metric) (mm) | 2.84 |
| Body Diameter (Imperial) (in) | 7/64 |
| Body Diameter (Imperial - Decimal) (in) | 0.112 |
| Body Length (Metric) (mm) | 6.35 |
| Body Length (Imperial - Decimal) (in) | 0.25 |
| Thread Length (Metric) (mm) | 6.35 |
| Thread Length (Imperial - Decimal) (in) | 0.25 |
| Product Weight (g) | 0.41 |
| Type | Machine |
| Head Type | Flat |
| Drive Type | Phillips |
| Point Type | Die |
| Material | Stainless Steel |
| Thread Class | 2A |
| Thread Series Designation | UNC |
| Cage Code | 0Y3H3 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastech MS24693C-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.