Fastech MS51957-14 technical specifications.
| Body Diameter (Metric) (mm) | 2.78 |
| Body Diameter (Imperial) (in) | 7/64 |
| Body Diameter (Imperial - Decimal) (in) | 0.109 |
| Body Length (Metric) (mm) | 7.9 |
| Body Length (Imperial - Decimal) (in) | 0.311 |
| Thread Length (Metric) (mm) | 7.9 |
| Thread Length (Imperial - Decimal) (in) | 0.311 |
| Head Height (Metric) (mm) | 2.03 |
| Head Height (Imperial) (in) | 5/64 |
| Head Height (Imperial - Decimal) (in) | 0.08 |
| Type | Machine |
| Head Type | Pan |
| Drive Type | Phillips |
| Point Type | Die |
| Material | Stainless Steel |
| Finish | Passivated |
| Thread Series Designation | UNC |
| Cage Code | 0Y3H3 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastech MS51957-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.