Inductor RF Chip Molded Wirewound 0.001uH 2% 250MHz 11Q-Factor Ceramic 0.7A 0.07Ohm DCR 0402 Automotive T/R
Fastron 0402AS-1N0G-08 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 0.001uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 11 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.2mm |
| Height | 0.7mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 0402AS-1N0G-08 to view detailed technical specifications.
No datasheet is available for this part.