This 0402 surface mount ceramic wirewound inductor features a molded protection style and a core material of ceramic. It has an inductance of 0.001uH with a tolerance of 10%. The inductor's maximum DC current is 0.7A and its maximum DC resistance is 0.07R. The minimum quality factor is 11 and the minimum self resonant frequency is 6000M. The inductor is rated for operation between -40 and 150 degrees Celsius.
Fastron 0402AS-1N0K-08 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 0.001uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 11 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.2mm |
| Height | 0.7mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 0402AS-1N0K-08 to view detailed technical specifications.
No datasheet is available for this part.