Inductor RF Chip Molded Wirewound 0.0095uH 2% 250MHz 22Q-Factor Ceramic 0.48A 0.2Ohm DCR 0402 Automotive T/R
Fastron 0402AS-9N5G-08 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 0.0095uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0402 |
| Product Length | 1.2mm |
| Height | 0.7mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 0402AS-9N5G-08 to view detailed technical specifications.
No datasheet is available for this part.