The 0402AS-R12K-08 is a fixed inductor with a type of RF chip and wirewound technology. It features a molded protection style and ceramic core material. The inductor has an inductance of 0.12uH and a tolerance of 10%. It is tested at a frequency of 100M and has a maximum DC current of 0.075A. The inductor's maximum DC resistance is 1.3 and it has a minimum quality factor of 12. It also has a minimum self resonant frequency of 580M. The inductor is available in a 0402 case size with a product length of 1.2, height of 0.7, and product depth of 0.65. It operates between -40 and 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.075A |
| Max DC Resistance | 1.3Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 580MHz |
| Case Size | 0402 |
| Product Length | 1.2mm |
| Height | 0.7mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |