This 0402 surface mount fixed inductor from Fastron features a wirewound core with ceramic material and a molded protection style. The device has an inductance of 0.012uH with a tolerance of 5% and is tested at a frequency of 250MHz. It can handle a maximum DC current of 0.55A and has a maximum DC resistance of 0.2R. The inductor also boasts a minimum quality factor of 50 and a minimum self resonant frequency of 3600MHz. It operates over a temperature range of -40 to 150 degrees Celsius.
Fastron 0402ASM-012J-08 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 3600MHz |
| Case Size | 0402 |
| Product Length | 1.2mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 0402ASM-012J-08 to view detailed technical specifications.
No datasheet is available for this part.