The 0402F-R14J-08 is a surface mount ferrite wirewound inductor with a nominal inductance of 0.14uH and a tolerance of 5%. It has a maximum impedance of 640 ohms at 900MHz and a minimum self resonant frequency of 1220MHz. The inductor is designed for use in high-frequency applications and has a maximum DC current rating of 0.64A. It is available in a 0402 case size with a product length of 1.2mm, height of 0.7mm, and product depth of 0.65mm. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 0.14uH |
| Impedance | 640@900MHzOhm |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.64A |
| Max DC Resistance | 0.26Ohm |
| Minimum Self Resonant Frequency | 1220M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.2mm |
| Height | 0.7mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |