The 0603AQ-022G-08 is a surface mount fixed inductor from Fastron, featuring a wirewound technology and ceramic core material. It has a molded/unshielded protection style and a maximum DC current rating of 1.2. The inductor has a minimum quality factor of 54 and a minimum self resonant frequency of 2430MHz. It operates over a temperature range of -40°C to 150°C.
Fastron 0603AQ-022G-08 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 2% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 54 |
| Minimum Self Resonant Frequency | 2430MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 1mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 0603AQ-022G-08 to view detailed technical specifications.
No datasheet is available for this part.