The 0603AS-010G-01 is a ceramic wirewound inductor with a type of RF chip, featuring a molded/unshielded protection style and a ceramic core material. It has an inductance of 0.01uH with a tolerance of 2% and is tested at a frequency of 250MHz. The inductor can handle a maximum DC current of 0.7A and has a maximum DC resistance of 0.13R. It has a minimum quality factor of 31 and a minimum self-resonant frequency of 4800MHz. The inductor is available in a 0603 case size with dimensions of 1.7mm in length, 1mm in height, and 1.1mm in depth. It operates within a temperature range of -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Fastron 0603AS-010G-01 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 31 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 1mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.