Inductor RF Chip Molded/Unshielded Wirewound 0.0047uH 10% 250MHz 25Q-Factor Ceramic 0.7A 0.07Ohm DCR 0603 Automotive T/R
Fastron 0603AS-4N7K-08 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.7 |
| Tolerance | 10 |
| Package Width | 1.1 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fastron 0603AS-4N7K-08 to view detailed technical specifications.
No datasheet is available for this part.