Inductor RF Chip Molded/Unshielded Wirewound 0.68uH 2% 25MHz 16Q-Factor Ceramic 0.14A 3Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.68uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 3Ohm |
| Minimum Quality Factor | 16 |
| Minimum Self Resonant Frequency | 140M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 1mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |