The 0603AS-R75K-01 is a general purpose inductor with a nominal inductance of 0.75uH and a maximum operating temperature of 150 degrees Celsius. It has a dual-ended terminal placement and is not shielded. The inductor is designed for RF applications and has a minimum operating temperature of -40 degrees Celsius. It has a DC resistance of 3.5 ohms and a maximum rated current of 0.13A. The inductor is a surface mount device with a package length of 1.7mm and a package width of 1.1mm.
Fastron 0603AS-R75K-01 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.7 |
| Tolerance | 10 |
| Package Width | 1.1 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.75 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.5 |
| Rated Current-Max | 0.13 |
| Test Frequency | 25 |
| Self Resonance Frequency | 320 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fastron 0603AS-R75K-01 to view detailed technical specifications.
No datasheet is available for this part.