This 0603 surface mount wirewound inductor features a ceramic core and molded protection style. It has an inductance of 0.01uH with a tolerance of 5% and is tested at 250MHz. The maximum DC current is 0.7A and the maximum DC resistance is 0.13R. The minimum quality factor is 31 and the minimum self resonant frequency is 4800MHz. It operates between -40°C and 150°C.
Checking distributor stock and pricing after the page loads.
Fastron 0603ASM-010J-08 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 31 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 1mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.