This 0603 surface mount fixed inductor features a wirewound technology with a ceramic core material. It has a molded/unshielded protection style and a minimum quality factor of 25. The inductor has a self resonant frequency greater than 6GHz and a maximum DC current rating of 0.7A. It operates over a temperature range of -40 to 150 degrees Celsius.
Fastron 0603ASM-4N3J-08 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0043uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | >6000MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 1mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 0603ASM-4N3J-08 to view detailed technical specifications.
No datasheet is available for this part.