The 0603ASM-R15J-08 is a surface mount wirewound inductor from Fastron with a type RF chip design and molded protection style. It features a ceramic core material and a 0.15uH inductance value with a 5% tolerance. The inductor has a maximum DC current rating of 0.2A and a maximum DC resistance of 0.9 ohms. It operates over a temperature range of -40 to 150 degrees Celsius.
Fastron 0603ASM-R15J-08 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 1mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 0603ASM-R15J-08 to view detailed technical specifications.
No datasheet is available for this part.