The 0603F-R12K-01 is a surface mount wirewound ferrite inductor with a molded/unshielded protection style. It has an inductance of 0.12uH and a tolerance of 10%. The inductor is designed to operate within a temperature range of -40 to 85 degrees Celsius. With a maximum DC current of 1.4A and a maximum DC resistance of 0.15 ohms, this inductor is suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0603 |
| Product Length | 1.7mm |
| Height | 1mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |