Inductor Pluggable Unshielded Wirewound 330uH 20% 1KHz Ferrite 0.51A 0.7Ohm DCR RDL Loose
Checking distributor stock and pricing after the page loads.
Fastron 07HCP-331M-50 technical specifications.
| Type | Pluggable |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.51A |
| Maximum Saturation Current | 0.95A |
| Max DC Resistance | 0.7Ohm |
| Lead Style | Radial |
| Height | 10mm |
| Product Diameter | 8.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.