This ferrite wirewound inductor features a 68uH inductance value with a 20% tolerance and is tested at 1KHz. It can handle maximum DC currents of 1.1A and saturation currents of 2.1A, with a maximum DC resistance of 0.14 ohms. The inductor has a radial lead style and measures 10mm in height with a product diameter of 8.3mm. It operates within a temperature range of -55C to 150C.
Fastron 07HCP-680M-50 technical specifications.
| Type | Pluggable |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 2.1A |
| Max DC Resistance | 0.14Ohm |
| Lead Style | Radial |
| Height | 10mm |
| Product Diameter | 8.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 07HCP-680M-50 to view detailed technical specifications.
No datasheet is available for this part.