This shielded wirewound inductor features a ferrite core and a radial lead style. It has an inductance of 2200uH with a tolerance of 5% and is tested at 20KHz. The maximum DC current is 0.06A and the maximum DC resistance is 5.2 ohms. The inductor has a minimum quality factor of 70 and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Type | Pluggable |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.06A |
| Max DC Resistance | 5.2Ohm |
| Minimum Quality Factor | 70 |
| Lead Style | Radial |
| Height | 12.5mm |
| Product Diameter | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |