This ferrite shielded inductor features a wirewound construction with a radial lead style and a maximum DC current rating of 0.021A. The inductor has a minimum quality factor of 100 and a maximum DC resistance of 19.5 ohms. It is designed for use in through-hole applications and has a product diameter of 10mm and a height of 12.5mm. The inductor is tested at a frequency of 20KHz and has an inductance of 22000uH.
Checking distributor stock and pricing after the page loads.
| Type | Pluggable |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.021A |
| Max DC Resistance | 19.5Ohm |
| Minimum Quality Factor | 100 |
| Lead Style | Radial |
| Height | 12.5mm |
| Product Diameter | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |