Fastron 07MFG-223J-50 technical specifications.
| Core Material | Ferrite |
| Diameter | 9.6mm |
| Inductance | 22mH |
| Lead Pitch | 3.5mm |
| Length | 12.5mm |
| Max DC Current | 21mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Q Factor | 100 |
| Self Resonant Frequency | 460kHz |
| Series | 07MFG |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 79kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 07MFG-223J-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.