This shielded radial fixed inductor from Fastron features an inductance of 39mH, a Q factor of 100, and a self-resonant frequency of 350kHz. It is designed to operate within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. The inductor has a maximum DC current rating of 15mA and is available in a package quantity of 250 units.
Sign in to ask questions about the Fastron 07MFG-393J-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastron 07MFG-393J-50 technical specifications.
| Inductance | 39mH |
| Lead Pitch | 3.5mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Q Factor | 100 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350kHz |
| Shielding | Shielded |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 07MFG-393J-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.