The 07P-222J-51 is a fixed inductor from Fastron with a DC resistance of 8.8 ohms and a maximum DC current rating of 110mA. It has an inductance of 2.2 millihenries and is constructed from steel. The inductor is designed for pluggable mounting and has a radial termination. It operates within a temperature range of -55°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fastron 07P-222J-51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 8.8R |
| Inductance | 2.2mH |
| Material | Steel |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Pluggable |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 20kHz |
| Self Resonant Frequency | 1.3MHz |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 07P-222J-51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.