Sign in to ask questions about the Fastron 07P681K51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastron 07P681K51 technical specifications.
| Inductance | 680uH |
| Material | Steel |
| Max DC Current | 170mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Q Factor | 80 |
| Sample Rate (Hz) | 20kHz |
| Self Resonant Frequency | 2.3MHz |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 07P681K51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.