
Surface mount fixed inductor with 10nH inductance and 5% tolerance, operating at 250MHz. Features a ceramic core, 600mA current rating, and 130mR resistance. Packaged in a 0805 case with SMD/SMT termination, this unshielded component offers a Q factor of 43 and a self-resonant frequency of 4.3GHz. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Fastron 0805AS-010J-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastron 0805AS-010J-01 technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| Height | 1.6mm |
| Inductance | 10nH |
| Length | 2.3mm |
| Material | Ceramic |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 43 |
| Resistance | 130mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 250MHz |
| Self Resonant Frequency | 4.3GHz |
| Series | 0805AS |
| Series Resistance | 130mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0805AS-010J-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
