
15nH fixed inductor with 5% tolerance, designed for 250MHz operation. Features a compact 0805 SMD/SMT package with ceramic core material. Offers a maximum DC current rating of 600mA and a low series resistance of 170mR. Operating temperature range spans from -40°C to 125°C, with a self-resonant frequency of 3.4GHz. This unshielded inductor is supplied on tape and reel, with 2500 units per package, and is RoHS compliant.
Sign in to ask questions about the Fastron 0805AS-015J-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastron 0805AS-015J-01 technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| Height | 1.6mm |
| Inductance | 15nH |
| Length | 2.3mm |
| Material | Ceramic |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Resistance | 170mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 250MHz |
| Self Resonant Frequency | 3.4GHz |
| Series | 0805AS |
| Series Resistance | 170mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0805AS-015J-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
