Inductor RF Chip Molded Wirewound 0.048uH 5% 200MHz 65Q-Factor Ceramic 0.5A 0.3Ohm DCR 0805
Fastron 0805AS-048J-08 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 0.048uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1580MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.6mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 0805AS-048J-08 to view detailed technical specifications.
No datasheet is available for this part.