
General purpose fixed inductor, 68nH inductance with 5% tolerance, operating at 200MHz. Features a compact 0805 SMD/SMT package with ceramic core material. Rated for 400mA maximum DC current and a wide operating temperature range of -40°C to 125°C. This unshielded component offers a Q factor of 65 and a self-resonant frequency of 1.45GHz, presented in tape and reel packaging.
Sign in to ask questions about the Fastron 0805AS-068J-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastron 0805AS-068J-01 technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| Height | 1.6mm |
| Inductance | 68nH |
| Length | 2.3mm |
| Material | Ceramic |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Resistance | 380mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 200MHz |
| Self Resonant Frequency | 1.45GHz |
| Series | 0805AS |
| Series Resistance | 380mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0805AS-068J-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
