Inductor RF Chip Molded Wirewound 10uH 5% 7.9MHz 15Q-Factor Ceramic 0.06A 16Ohm DCR 0805 T/R
Fastron 0805AS-100J-05 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.06A |
| Max DC Resistance | 16Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 35M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.6mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 0805AS-100J-05 to view detailed technical specifications.
No datasheet is available for this part.