The 0805AS-1R0J-05 is a molded wirewound RF chip inductor with a ceramic core material and 5% tolerance. It has a maximum DC current rating of 0.18A and a maximum DC resistance of 2.35 ohms. The inductor's minimum quality factor is 23 and its minimum self resonant frequency is 215 MHz. The component is available in a surface mount 0805 case size with dimensions of 2.3mm length, 1.6mm height, and 1.8mm product depth. Operating temperature range is from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 2.35Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 215M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.6mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |