The 0805AS-4R7K-04 is a surface mount fixed inductor with a wirewound construction and ceramic core material. It has an inductance of 4.7uH with a tolerance of 10%. The inductor is designed for use in RF applications and has a maximum DC current rating of 0.1A. The component measures 2.3mm in length, 1.6mm in height, and 1.8mm in depth. It operates over a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 8Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 50M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.6mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |