
SMD fixed inductor with 150nH inductance and 5% tolerance, designed for operation up to 100MHz. Features a ceramic core and unshielded construction within an 0805 package. Offers a maximum DC current rating of 400mA, a low series resistance of 560mR, and a Q factor of 60 at its test frequency. Operates across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Fastron 0805AS-R15J-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastron 0805AS-R15J-01 technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| Height | 1.6mm |
| Inductance | 150nH |
| Length | 2.3mm |
| Material | Ceramic |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Resistance | 560mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100MHz |
| Self Resonant Frequency | 920MHz |
| Series | 0805AS |
| Series Resistance | 560mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0805AS-R15J-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
