This is a ceramic wirewound inductor with a type of RF chip, technology of wirewound, and protection style of molded. It has an inductance of 0.3uH with a tolerance of 5% and is tested at a frequency of 100M. The maximum DC current is 0.26A and the maximum DC resistance is 1.8 ohms. The minimum quality factor is 40 and the minimum self resonant frequency is 795M. It has a case size of 0805 and dimensions of 2.3mm in length, 1.6mm in height, and 1.8mm in depth. It operates between -40 and 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 0.3uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 795MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.6mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |