
General purpose fixed inductor with 330nH inductance and 5% tolerance, designed for surface mount (SMD/SMT) applications. Features a ceramic core and unshielded construction, operating within a temperature range of -40°C to 125°C. Rated for a maximum DC current of 260mA, with a series resistance of 1.8 Ohms. This component boasts a Q factor of 40 at 100MHz and a self-resonant frequency of 790MHz, packaged in a compact 0805 case.
Sign in to ask questions about the Fastron 0805AS-R33J-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastron 0805AS-R33J-01 technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 260mA |
| Height | 1.6mm |
| Inductance | 330nH |
| Length | 2.3mm |
| Material | Ceramic |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100MHz |
| Self Resonant Frequency | 790MHz |
| Series | 0805AS |
| Series Resistance | 1.8R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0805AS-R33J-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
