
SMD/SMT fixed inductor with 470nH inductance and 5% tolerance, operating at 100MHz. Features a ceramic core, 170mA current rating, and 2.5 Ohm resistance. Packaged in an 0805 case with dimensions of 2.3mm length, 1.8mm width, and 1.6mm height. Operates within a temperature range of -40°C to 125°C. RoHS compliant.
Sign in to ask questions about the Fastron 0805AS-R47J-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fastron 0805AS-R47J-01 technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 170mA |
| Height | 1.6mm |
| Inductance | 470nH |
| Lead Free | Contains Lead |
| Length | 2.3mm |
| Material | Ceramic |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100MHz |
| Self Resonant Frequency | 720MHz |
| Series | 0805AS |
| Series Resistance | 2.5R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0805AS-R47J-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
