The 0805AS-R56J-08 is a wirewound inductor from Fastron, featuring a ceramic core material and molded protection style. It has an inductance of 0.56uH with a tolerance of 5% and is tested at 100MHz. The inductor can handle a maximum DC current of 0.17A and has a maximum DC resistance of 3.5 ohms. It measures 2.3mm in length, 1.6mm in height, and 1.8mm in depth, with a case size of 0805. The operating temperature range is from -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 650MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.6mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |