The 0805ASM-018J-08 is a surface mount wirewound inductor from Fastron with an inductance of 0.018uH and a tolerance of 5%. It has a maximum DC current rating of 0.5A and a maximum DC resistance of 0.2R. The inductor is designed to operate over a temperature range of -40 to 150 degrees Celsius. It is a molded, ceramic core inductor with a case size of 0805 and dimensions of 2.3mm length, 1.6mm height, and 1.8mm depth.
Fastron 0805ASM-018J-08 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 53 |
| Minimum Self Resonant Frequency | 3300MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.6mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 0805ASM-018J-08 to view detailed technical specifications.
No datasheet is available for this part.