This 0805 surface mount fixed inductor from Fastron features a wirewound construction with a ceramic core material. It has a molded/unshielded protection style and a minimum quality factor of 52. The inductor's inductance is 0.25uH with a tolerance of 2% and is tested at 100MHz. It can handle a maximum DC current of 0.4A and has a maximum DC resistance of 0.8. The inductor operates within a temperature range of -40 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.25uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 52 |
| Minimum Self Resonant Frequency | 850MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.6mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |